
604-3 | |
|---|---|
DigiKey Part Number | 1742-1552-ND |
Manufacturer | |
Manufacturer Product Number | 604-3 |
Description | SCREWDRIVER PHILLIPS #0 5.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 5.75" (146.0mm) |
Category | Tip Type Phillips |
Manufacturer Klein Tools, Inc. | Size #0 |
Series | Length - Blade 3.00" (76.2mm) |
Packaging Bulk | Length - Overall 5.75" (146.0mm) |
Part Status Active | Features Chrome Finish, Color Coded, Soft Grip |
Tool Type Screwdriver | Weight 0.04 lb (18.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 5 | 199,52200 Kč | 997,61 Kč |
| 10 | 193,09800 Kč | 1 930,98 Kč |
| 25 | 184,92520 Kč | 4 623,13 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |


