
6024K | |
|---|---|
DigiKey Part Number | 1742-6024K-ND |
Manufacturer | |
Manufacturer Product Number | 6024K |
Description | SLOTTED SCREW HOLDING DRIVER 1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | - | |
Length - Overall | - | |
Features | Black Tip, Non-Magnetic, Soft Grip, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,04000 Kč | 350,04 Kč |
| 5 | 324,33600 Kč | 1 621,68 Kč |
| 10 | 313,89900 Kč | 3 138,99 Kč |
| 25 | 300,61560 Kč | 7 515,39 Kč |
| Unit Price without VAT: | 350,04000 Kč |
|---|---|
| Unit Price with VAT: | 423,54840 Kč |


