


60248 | |
|---|---|
DigiKey Part Number | 1742-60248-ND |
Manufacturer | |
Manufacturer Product Number | 60248 |
Description | HARD HAT, NON-VENTED, CAP STYLE, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hard Hat Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hard Hat | |
Color | Blue | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 088,75000 Kč | 1 088,75 Kč |
| 10 | 990,43400 Kč | 9 904,34 Kč |
| 25 | 959,91920 Kč | 23 997,98 Kč |
| 50 | 944,70420 Kč | 47 235,21 Kč |
| Unit Price without VAT: | 1 088,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 317,38750 Kč |

