5/16" Slotted Screwdriver 12.38" (314.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Slotted Screwdriver 12.38" (314.3mm)
602-7DD
602-7DD

602-7DD

DigiKey Part Number
1742-1358-ND
Manufacturer
Manufacturer Product Number
602-7DD
Description
SCREWDRIVR SLOTTED 5/16" 12.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 12.38" (314.3mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5/16"
Manufacturer
Klein Tools, Inc.
Length - Blade
7.00" (177.8mm)
Packaging
Bulk
Length - Overall
12.38" (314.3mm)
Part Status
Active
Features
Striking Cap, Soft Grip
Tool Type
Screwdriver
Weight
0.56 lb (254.01 g)
Tip Type
Slotted
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1587,10000 Kč587,10 Kč
5544,18400 Kč2 720,92 Kč
10526,65100 Kč5 266,51 Kč
25504,38040 Kč12 609,51 Kč
Manufacturers Standard Package
Unit Price without VAT:587,10000 Kč
Unit Price with VAT:710,39100 Kč