5/16" Slotted Screwdriver 12.38" (314.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

602-7-INS

DigiKey Part Number
1742-1540-ND
Manufacturer
Manufacturer Product Number
602-7-INS
Description
SCREWDRIVR SLOTTED 5/16" 12.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 12.38" (314.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size
5/16"
Manufacturer
Klein Tools, Inc.
Length - Blade
7.00" (177.8mm)
Series
Length - Overall
12.38" (314.3mm)
Packaging
Bulk
Features
Cabinet Tip, Impact Resistant, Insulated to 1000V, Soft Grip
Part Status
Active
Weight
0.4 lb (181.44 g)
Tool Type
Screwdriver
Base Product Number
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1725,69000 Kč725,69 Kč
5672,60800 Kč3 363,04 Kč
10650,95900 Kč6 509,59 Kč
25623,43920 Kč15 585,98 Kč
Manufacturers Standard Package
Unit Price without VAT:725,69000 Kč
Unit Price with VAT:878,08490 Kč