5/16" Slotted Screwdriver 10.94" (278.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Slotted Screwdriver 10.94" (278.0mm)
602-6
602-6

602-6

DigiKey Part Number
1742-1357-ND
Manufacturer
Manufacturer Product Number
602-6
Description
SCREWDRIVR SLOTTED 5/16" 10.94"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 10.94" (278.0mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
5/16"
Series
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
10.94" (278.0mm)
Part Status
Active
Features
Chrome Finish, Color Coded, Soft Grip
Tool Type
Screwdriver
Weight
0.35 lb (158.76 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,51000 Kč389,51 Kč
5360,95600 Kč1 804,78 Kč
10349,32300 Kč3 493,23 Kč
25334,54000 Kč8 363,50 Kč
Manufacturers Standard Package
Unit Price without VAT:389,51000 Kč
Unit Price with VAT:471,30710 Kč