
602-4-INS | |
|---|---|
DigiKey Part Number | 1742-1538-ND |
Manufacturer | |
Manufacturer Product Number | 602-4-INS |
Description | SCREWDRIVER SLOTTED 1/4" 8.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 8.31" (211.1mm) |
Datasheet | Datasheet |
Category | Size 1/4" |
Manufacturer Klein Tools, Inc. | Length - Blade 4.00" (101.6mm) |
Series | Length - Overall 8.31" (211.1mm) |
Packaging Bulk | Features Cabinet Tip, Impact Resistant, Insulated to 1000V, Soft Grip |
Part Status Active | Weight 0.2 lb (90.72 g) |
Tool Type Screwdriver | Base Product Number |
Tip Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,15000 Kč | 630,15 Kč |
| 5 | 584,08000 Kč | 2 920,40 Kč |
| Unit Price without VAT: | 630,15000 Kč |
|---|---|
| Unit Price with VAT: | 762,48150 Kč |






