


60150 | |
|---|---|
DigiKey Part Number | 1742-60150-ND |
Manufacturer | |
Manufacturer Product Number | 60150 |
Description | SAFTEY HELMET VENTED W/HEADLAMP |
Customer Reference | |
Detailed Description | Hard Hat White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Hard Hat | |
Color | White | |
Size | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 476,92000 Kč | 2 476,92 Kč |
| 5 | 2 295,75400 Kč | 11 478,77 Kč |
| 10 | 2 221,94500 Kč | 22 219,45 Kč |
| Unit Price without VAT: | 2 476,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 997,07320 Kč |

