


60132 | |
|---|---|
DigiKey Part Number | 1742-60132-ND |
Manufacturer | |
Manufacturer Product Number | 60132 |
Description | KT WIND PROOF HINGED BALACLAVA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Balaclava Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Balaclava | |
Color | Black | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,16000 Kč | 424,16 Kč |
| 5 | 393,16600 Kč | 1 965,83 Kč |
| 10 | 380,50500 Kč | 3 805,05 Kč |
| 25 | 364,39920 Kč | 9 109,98 Kč |
| Unit Price without VAT: | 424,16000 Kč |
|---|---|
| Unit Price with VAT: | 513,23360 Kč |

