


60107RL | |
|---|---|
DigiKey Part Number | 1742-60107RL-ND |
Manufacturer | |
Manufacturer Product Number | 60107RL |
Description | HARD HAT, NON-VENTED, CAP STYLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hard Hat White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hard Hat | |
Color | White | |
Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 646,66000 Kč | 1 646,66 Kč |
| 10 | 1 509,96600 Kč | 15 099,66 Kč |
| 25 | 1 469,65840 Kč | 36 741,46 Kč |
| Unit Price without VAT: | 1 646,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 992,45860 Kč |

