



600-4 | |
|---|---|
DigiKey Part Number | 1742-1045-ND |
Manufacturer | |
Manufacturer Product Number | 600-4 |
Description | SCREWDRIVER SLOTTED 1/4" 8.34" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 8.34" (211.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.34" (211.8mm) | |
Features | Black Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,01000 Kč | 309,01 Kč |
| 5 | 286,40600 Kč | 1 432,03 Kč |
| 10 | 277,18600 Kč | 2 771,86 Kč |
| 25 | 265,44880 Kč | 6 636,22 Kč |
| Unit Price without VAT: | 309,01000 Kč |
|---|---|
| Unit Price with VAT: | 373,90210 Kč |



