
5SDSH | |
|---|---|
DigiKey Part Number | 5SDSH-ND |
Manufacturer | |
Manufacturer Product Number | 5SDSH |
Description | STAR DROPPER HAMMER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fence Post Hammer Installing Fencing, Pegs, Stakes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Fence Post Hammer | |
For Use With/Related Products | Installing Fencing, Pegs, Stakes | |
Weight | 19 lbs (8.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 253,64000 Kč | 3 253,64 Kč |
| Unit Price without VAT: | 3 253,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 936,90440 Kč |


