
5859SLVR | |
|---|---|
DigiKey Part Number | 1742-5859SLVR-ND |
Manufacturer | |
Manufacturer Product Number | 5859SLVR |
Description | ADJUSTABLE CONNECTING BAR HOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leather, Steel Tool Pouch Black/Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Pouch | |
Size | 3.25" L x 3.25" W x 5.88" H (82.6mm x 82.6mm x 149.4mm) | |
Material | Leather, Steel | |
Color | Black/Brown | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,07000 Kč | 1 188,07 Kč |
| 5 | 1 101,09400 Kč | 5 505,47 Kč |
| 10 | 1 065,66900 Kč | 10 656,69 Kč |
| 25 | 1 020,62040 Kč | 25 515,51 Kč |
| Unit Price without VAT: | 1 188,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,56470 Kč |

