
5818P3 | |
|---|---|
DigiKey Part Number | 1742-5818P3-ND |
Manufacturer | |
Manufacturer Product Number | 5818P3 |
Description | THREE POCKET TOOL HOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leather Tool Pouch Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Pouch | |
Size | 6.25" L x 1.50" W x 6.90" H (158.8mm x 38.1mm x 175.3mm) | |
Material | Leather | |
Color | Brown | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 642,46000 Kč | 1 642,46 Kč |
| 5 | 1 522,23000 Kč | 7 611,15 Kč |
| 10 | 1 473,28300 Kč | 14 732,83 Kč |
| 25 | 1 411,03200 Kč | 35 275,80 Kč |
| Unit Price without VAT: | 1 642,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 987,37660 Kč |

