
5816LFR | |
|---|---|
DigiKey Part Number | 1742-5816LFR-ND |
Manufacturer | |
Manufacturer Product Number | 5816LFR |
Description | HYBRID LEATHER FLAME RESISTANT B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Canvas Tool Bag Black/Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 9.50" L x 5.00" W x 10.00" H (241.3mm x 127.0mm x 254.0mm) | |
Material | Canvas | |
Color | Black/Brown | |
Drawer Quantity | 5 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 754,17000 Kč | 1 754,17 Kč |
| 5 | 1 625,79200 Kč | 8 128,96 Kč |
| 10 | 1 573,50600 Kč | 15 735,06 Kč |
| 25 | 1 507,00960 Kč | 37 675,24 Kč |
| Unit Price without VAT: | 1 754,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,54570 Kč |

