


56417 | |
|---|---|
DigiKey Part Number | 1742-56417-ND |
Manufacturer | |
Manufacturer Product Number | 56417 |
Description | MODBOX DUAL BEAM AREA LIGHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Work Light Style LED 3000 Lumens 8.81" (223.8mm) |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Klein Tools, Inc. | Lamp Output 3000 Lumens |
Series | Features Rechargeable |
Packaging Bulk | Length 8.81" (223.8mm) |
Part Status Active | Material - Body Plastic |
Type Work Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 526,48000 Kč | 2 526,48 Kč |
| 5 | 2 341,65400 Kč | 11 708,27 Kč |
| 10 | 2 266,39800 Kč | 22 663,98 Kč |
| 25 | 2 170,65560 Kč | 54 266,39 Kč |
| Unit Price without VAT: | 2 526,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 057,04080 Kč |


