
56383 | |
|---|---|
DigiKey Part Number | 1742-56383-ND |
Manufacturer | |
Manufacturer Product Number | 56383 |
Description | 100' MULTI-GROOVE FIBERGLASS FIS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fish Tape Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Fish Tape | |
For Use With/Related Products | Wire Fishing, Pulling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 069,07000 Kč | 3 069,07 Kč |
| 5 | 2 844,55800 Kč | 14 222,79 Kč |
| 10 | 2 753,15300 Kč | 27 531,53 Kč |
| 25 | 2 636,88680 Kč | 65 922,17 Kč |
| Unit Price without VAT: | 3 069,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 713,57470 Kč |


