
56255 | |
---|---|
DigiKey Part Number | 1742-1412-ND |
Manufacturer | |
Manufacturer Product Number | 56255 |
Description | WIRE MARKER BK ELECTRICAL PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Electrical | |
Application Specifics | Household | |
Arrangement | Text Only | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Black | |
Length | 6.375" (161.93mm) | |
Width | 3.625" (92.08mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 372,02000 Kč | 372,02 Kč |
10 | 316,22000 Kč | 3 162,20 Kč |
25 | 296,41080 Kč | 7 410,27 Kč |
50 | 282,25900 Kč | 14 112,95 Kč |
100 | 270,16510 Kč | 27 016,51 Kč |
Unit Price without VAT: | 372,02000 Kč |
---|---|
Unit Price with VAT: | 450,14420 Kč |