
56250 | |
---|---|
DigiKey Part Number | 1742-1396-ND |
Manufacturer | |
Manufacturer Product Number | 56250 |
Description | WIRE MARKR BOOK 139.7X84.5MM WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 5.50" W x 3.33" L (139.7mm x 84.5mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 5.50" W x 3.33" L (139.7mm x 84.5mm) | |
Cable Diameter | - | |
Legend | 1-48 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 463,26000 Kč | 463,26 Kč |
10 | 393,77000 Kč | 3 937,70 Kč |
25 | 369,12440 Kč | 9 228,11 Kč |
50 | 351,50620 Kč | 17 575,31 Kč |
100 | 334,74020 Kč | 33 474,02 Kč |
250 | 313,80144 Kč | 78 450,36 Kč |
500 | 298,84342 Kč | 149 421,71 Kč |
Unit Price without VAT: | 463,26000 Kč |
---|---|
Unit Price with VAT: | 560,54460 Kč |