Pulling Grip Light Duty
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulling Grip Light Duty
56108
56108

56108

DigiKey Part Number
56108-ND
Manufacturer
Manufacturer Product Number
56108
Description
LIGHT DUTY GRIP POLY PULL 500'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pulling Grip Light Duty
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Pulling Grip
Manufacturer
Klein Tools, Inc.
Style
Light Duty
Packaging
Bulk
Material
Polypropylene (PP)
Part Status
Active
Break Strength
210 lbs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1554,14000 Kč554,14 Kč
5513,65400 Kč2 568,27 Kč
10497,10700 Kč4 971,07 Kč
25476,08360 Kč11 902,09 Kč
Manufacturers Standard Package
Unit Price without VAT:554,14000 Kč
Unit Price with VAT:670,50940 Kč