
56064 | |
|---|---|
DigiKey Part Number | 1742-56064-ND |
Manufacturer | |
Manufacturer Product Number | 56064 |
Description | RECHARGEABLE AUTO-OFF 400 LUMEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 100, 200, 400 Lumens 2.76" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 100, 200, 400 Lumens | |
Features | Rechargeable | |
Battery Cell Size | - | |
Length | 2.76" (70.00mm) | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,50000 Kč | 1 036,50 Kč |
| 5 | 960,68000 Kč | 4 803,40 Kč |
| 10 | 929,75700 Kč | 9 297,57 Kč |
| 25 | 890,45720 Kč | 22 261,43 Kč |
| Unit Price without VAT: | 1 036,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,16500 Kč |



