
56049 | |
|---|---|
DigiKey Part Number | 1742-56049-ND |
Manufacturer | |
Manufacturer Product Number | 56049 |
Description | RECHARGEABLE LIGHT ARRAY HEADLAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 125, 260 Lumens 2.60" (66.0mm) |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Klein Tools, Inc. | Lamp Output 125, 260 Lumens |
Packaging Bulk | Features Includes Batteries |
Part Status Active | Length 2.60" (66.0mm) |
Type Headlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,35000 Kč | 878,35 Kč |
| 5 | 813,96600 Kč | 4 069,83 Kč |
| 10 | 787,78200 Kč | 7 877,82 Kč |
| 25 | 754,47480 Kč | 18 861,87 Kč |
| Unit Price without VAT: | 878,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,80350 Kč |


