


55482 | |
|---|---|
DigiKey Part Number | 1742-55482-ND |
Manufacturer | |
Manufacturer Product Number | 55482 |
Description | TRADESMAN PRO TOOL STATION BACKP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backpack | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 860,14000 Kč | 2 860,14 Kč |
| 5 | 2 651,08200 Kč | 13 255,41 Kč |
| 10 | 2 565,87200 Kč | 25 658,72 Kč |
| 25 | 2 457,49680 Kč | 61 437,42 Kč |
| Unit Price without VAT: | 2 860,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 460,76940 Kč |

