




55475 | |
|---|---|
DigiKey Part Number | 1742-1268-ND |
Manufacturer | |
Manufacturer Product Number | 55475 |
Description | TOOL BAG BACKPACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backpack | |
For Use With/Related Products | Gear, Parts, Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 245,11000 Kč | 2 245,11 Kč |
| 5 | 2 080,98600 Kč | 10 404,93 Kč |
| 10 | 2 014,08600 Kč | 20 140,86 Kč |
| 25 | 1 928,99400 Kč | 48 224,85 Kč |
| Unit Price without VAT: | 2 245,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 716,58310 Kč |


