




55470 | |
|---|---|
DigiKey Part Number | 1742-1257-ND |
Manufacturer | |
Manufacturer Product Number | 55470 |
Description | ZIPPER BAGS STAND-UP 2/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bag | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,92000 Kč | 414,92 Kč |
| 5 | 384,64200 Kč | 1 923,21 Kč |
| 10 | 372,25300 Kč | 3 722,53 Kč |
| 25 | 356,49560 Kč | 8 912,39 Kč |
| Unit Price without VAT: | 414,92000 Kč |
|---|---|
| Unit Price with VAT: | 502,05320 Kč |

