




55469 | |
|---|---|
DigiKey Part Number | 1742-1254-ND |
Manufacturer | |
Manufacturer Product Number | 55469 |
Description | TOOL BAG STAY OPEN 42 POCKETS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Bag | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 002,08000 Kč | 3 002,08 Kč |
| 5 | 2 782,61200 Kč | 13 913,06 Kč |
| 10 | 2 693,18200 Kč | 26 931,82 Kč |
| 25 | 2 579,46160 Kč | 64 486,54 Kč |
| Unit Price without VAT: | 3 002,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 632,51680 Kč |

