



55452RTB | |
|---|---|
DigiKey Part Number | 1742-1322-ND |
Manufacturer | |
Manufacturer Product Number | 55452RTB |
Description | TRADESMAN PRO ROLLING TOOL BAG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Bag | |
For Use With/Related Products | Tools | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 172,02000 Kč | 5 172,02 Kč |
| 5 | 4 794,05400 Kč | 23 970,27 Kč |
| 10 | 4 640,09600 Kč | 46 400,96 Kč |
| 25 | 4 444,24360 Kč | 111 106,09 Kč |
| Unit Price without VAT: | 5 172,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 258,14420 Kč |


