




55428 | |
|---|---|
DigiKey Part Number | 1742-1514-ND |
Manufacturer | |
Manufacturer Product Number | 55428 |
Description | TRADESMAN PRO ELECTRICIAN'S TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Belt | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 143,40000 Kč | 3 143,40 Kč |
| 5 | 2 913,55600 Kč | 14 567,78 Kč |
| 10 | 2 819,92600 Kč | 28 199,26 Kč |
| 25 | 2 700,84680 Kč | 67 521,17 Kč |
| Unit Price without VAT: | 3 143,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 803,51400 Kč |

