



554158-14 | |
|---|---|
DigiKey Part Number | 1742-1164-ND |
Manufacturer | |
Manufacturer Product Number | 554158-14 |
Description | 8" TOTE BAG W/20 POCKETS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Tool Bag | |
For Use With/Related Products | Tools | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 414,35000 Kč | 2 414,35 Kč |
| 5 | 2 237,84000 Kč | 11 189,20 Kč |
| 10 | 2 165,90200 Kč | 21 659,02 Kč |
| 25 | 2 074,42600 Kč | 51 860,65 Kč |
| Unit Price without VAT: | 2 414,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 921,36350 Kč |

