


5482 | |
|---|---|
DigiKey Part Number | 5482-ND |
Manufacturer | |
Manufacturer Product Number | 5482 |
Description | BACK POCKET TOOL POUCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Pouch | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,15000 Kč | 630,15 Kč |
| 5 | 584,08000 Kč | 2 920,40 Kč |
| 10 | 565,28700 Kč | 5 652,87 Kč |
| 25 | 541,38720 Kč | 13 534,68 Kč |
| Unit Price without VAT: | 630,15000 Kč |
|---|---|
| Unit Price with VAT: | 762,48150 Kč |

