


5456 | |
|---|---|
DigiKey Part Number | 5456-ND |
Manufacturer | |
Manufacturer Product Number | 5456 |
Description | HAMMER HOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backpack | |
For Use With/Related Products | Hammers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,53000 Kč | 381,53 Kč |
| 5 | 353,52200 Kč | 1 767,61 Kč |
| 10 | 342,14100 Kč | 3 421,41 Kč |
| 25 | 327,66120 Kč | 8 191,53 Kč |
| Unit Price without VAT: | 381,53000 Kč |
|---|---|
| Unit Price with VAT: | 461,65130 Kč |

