




5240 | |
|---|---|
DigiKey Part Number | 1742-1312-ND |
Manufacturer | |
Manufacturer Product Number | 5240 |
Description | TRADESMAN PRO MAINTENANCE TOOL P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Pouch | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,35000 Kč | 575,35 Kč |
| 5 | 533,18200 Kč | 2 665,91 Kč |
| 10 | 516,00500 Kč | 5 160,05 Kč |
| 25 | 494,17520 Kč | 12 354,38 Kč |
| Unit Price without VAT: | 575,35000 Kč |
|---|---|
| Unit Price with VAT: | 696,17350 Kč |

