


5185BLK | |
|---|---|
DigiKey Part Number | 5185BLK-ND |
Manufacturer | |
Manufacturer Product Number | 5185BLK |
Description | LINEMAN BACKPACK - BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backpack | |
For Use With/Related Products | Tools | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 563,29000 Kč | 4 563,29 Kč |
| 5 | 4 229,79600 Kč | 21 148,98 Kč |
| 10 | 4 093,91700 Kč | 40 939,17 Kč |
| 25 | 3 921,10760 Kč | 98 027,69 Kč |
| Unit Price without VAT: | 4 563,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 521,58090 Kč |

