


5165 | |
|---|---|
DigiKey Part Number | 5165-ND |
Manufacturer | |
Manufacturer Product Number | 5165 |
Description | 10-POCKET TOOL POUCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Pouch | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 719,32000 Kč | 1 719,32 Kč |
| 5 | 1 593,62200 Kč | 7 968,11 Kč |
| 10 | 1 542,38700 Kč | 15 423,87 Kč |
| 25 | 1 477,21760 Kč | 36 930,44 Kč |
| Unit Price without VAT: | 1 719,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 080,37720 Kč |

