




5144BHB14OS | |
|---|---|
DigiKey Part Number | 5144BHB14OS-ND |
Manufacturer | |
Manufacturer Product Number | 5144BHB14OS |
Description | HARD-BODY AERIAL BUCKET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bucket, Polyester | |
For Use With/Related Products | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 340,65000 Kč | 2 340,65 Kč |
| 5 | 2 169,51400 Kč | 10 847,57 Kč |
| 10 | 2 099,77900 Kč | 20 997,79 Kč |
| 25 | 2 011,07080 Kč | 50 276,77 Kč |
| Unit Price without VAT: | 2 340,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 832,18650 Kč |



