



5139 | |
|---|---|
DigiKey Part Number | 1742-1044-ND |
Manufacturer | |
Manufacturer Product Number | 5139 |
Description | ZIPPER BAG CANVAS NATURAL 12-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Tool Bag | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,08000 Kč | 334,08 Kč |
| 5 | 309,55200 Kč | 1 547,76 Kč |
| 10 | 299,55700 Kč | 2 995,57 Kč |
| 25 | 286,89160 Kč | 7 172,29 Kč |
| Unit Price without VAT: | 334,08000 Kč |
|---|---|
| Unit Price with VAT: | 404,23680 Kč |



