


5127 | |
|---|---|
DigiKey Part Number | 5127KT-ND |
Manufacturer | |
Manufacturer Product Number | 5127 |
Description | 6-POCKET TOOL POUCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Pouch | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 194,58000 Kč | 1 194,58 Kč |
| 5 | 1 107,22400 Kč | 5 536,12 Kč |
| 10 | 1 071,63300 Kč | 10 716,33 Kč |
| 25 | 1 026,32360 Kč | 25 658,09 Kč |
| Unit Price without VAT: | 1 194,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 445,44180 Kč |

