


5126 | |
|---|---|
DigiKey Part Number | 5126KT-ND |
Manufacturer | |
Manufacturer Product Number | 5126 |
Description | 5-POCKET TOOL POUCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Pouch | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,87000 Kč | 981,87 Kč |
| 5 | 909,92800 Kč | 4 549,64 Kč |
| 10 | 880,65600 Kč | 8 806,56 Kč |
| 25 | 843,42240 Kč | 21 085,56 Kč |
| Unit Price without VAT: | 981,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,06270 Kč |

