




5119 | |
|---|---|
DigiKey Part Number | 5119KT-ND |
Manufacturer | |
Manufacturer Product Number | 5119 |
Description | 4-POCKET TOOL POUCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Pouch | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,31000 Kč | 671,31 Kč |
| 5 | 622,12800 Kč | 3 110,64 Kč |
| 10 | 602,11800 Kč | 6 021,18 Kč |
| 25 | 576,65560 Kč | 14 416,39 Kč |
| Unit Price without VAT: | 671,31000 Kč |
|---|---|
| Unit Price with VAT: | 812,28510 Kč |


