


5111 | |
|---|---|
DigiKey Part Number | 5111KT-ND |
Manufacturer | |
Manufacturer Product Number | 5111 |
Description | SINGLE-POCKET TOOL POUCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Pouch | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,82000 Kč | 492,82 Kč |
| 5 | 456,66400 Kč | 2 283,32 Kč |
| 10 | 441,94500 Kč | 4 419,45 Kč |
| 25 | 423,26080 Kč | 10 581,52 Kč |
| Unit Price without VAT: | 492,82000 Kč |
|---|---|
| Unit Price with VAT: | 596,31220 Kč |

