
5109S | |
|---|---|
DigiKey Part Number | 5109S-ND |
Manufacturer | |
Manufacturer Product Number | 5109S |
Description | WIDE-OPENING STRAIGHT-WALL BUCKE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bucket, Canvas | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 495,12000 Kč | 1 495,12 Kč |
| 5 | 1 385,72200 Kč | 6 928,61 Kč |
| 10 | 1 341,13400 Kč | 13 411,34 Kč |
| 25 | 1 284,45440 Kč | 32 111,36 Kč |
| Unit Price without VAT: | 1 495,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 809,09520 Kč |



