


5104VT | |
|---|---|
DigiKey Part Number | 5104VT-ND |
Manufacturer | |
Manufacturer Product Number | 5104VT |
Description | LEATHER BOTTOM BUCKET WITH TOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bucket, Canvas | |
For Use With/Related Products | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 279,30000 Kč | 2 279,30 Kč |
| 5 | 2 112,68200 Kč | 10 563,41 Kč |
| 10 | 2 044,75100 Kč | 20 447,51 Kč |
| 25 | 1 977,62680 Kč | 49 440,67 Kč |
| Unit Price without VAT: | 2 279,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 757,95300 Kč |


