
47559 | |
|---|---|
DigiKey Part Number | 1742-47559-ND |
Manufacturer | |
Manufacturer Product Number | 47559 |
Description | SPEED-KLAMP LONG PAD AND PIVOT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Clamp Measuring Force |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Clamp | |
For Use With/Related Products | Measuring Force | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,43000 Kč | 145,43 Kč |
| 10 | 145,22600 Kč | 1 452,26 Kč |
| Unit Price without VAT: | 145,43000 Kč |
|---|---|
| Unit Price with VAT: | 175,97030 Kč |

