
44310 | |
|---|---|
DigiKey Part Number | 1742-44310-ND |
Manufacturer | |
Manufacturer Product Number | 44310 |
Description | FLICKBLADE FOLDING CARPET UTILIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Utility |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Utility | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,71000 Kč | 521,71 Kč |
| 5 | 483,47600 Kč | 2 417,38 Kč |
| 10 | 467,93300 Kč | 4 679,33 Kč |
| 25 | 448,13680 Kč | 11 203,42 Kč |
| Unit Price without VAT: | 521,71000 Kč |
|---|---|
| Unit Price with VAT: | 631,26910 Kč |

