
44306 | |
|---|---|
DigiKey Part Number | 1742-44306-ND |
Manufacturer | |
Manufacturer Product Number | 44306 |
Description | FLICKBLADE 2-IN-1 UTILITY KNIFE/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blade Blade Storage, Folding, Locking Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Features | Blade Storage, Folding, Locking Blade | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,97000 Kč | 558,97 Kč |
| 5 | 518,02000 Kč | 2 590,10 Kč |
| 10 | 501,36900 Kč | 5 013,69 Kč |
| 25 | 480,15720 Kč | 12 003,93 Kč |
| Unit Price without VAT: | 558,97000 Kč |
|---|---|
| Unit Price with VAT: | 676,35370 Kč |


