


44130 | |
|---|---|
DigiKey Part Number | 1742-1496-ND |
Manufacturer | |
Manufacturer Product Number | 44130 |
Description | KNIFE UTILITY AUTO LOADING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Utility Auto Loading, Blade Storage, Folding, Quick Release 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Utility | |
Features | Auto Loading, Blade Storage, Folding, Quick Release | |
Weight | 0.47 lb (213.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,36000 Kč | 710,36 Kč |
| 5 | 658,41400 Kč | 3 292,07 Kč |
| 10 | 637,24700 Kč | 6 372,47 Kč |
| 25 | 610,28600 Kč | 15 257,15 Kč |
| Unit Price without VAT: | 710,36000 Kč |
|---|---|
| Unit Price with VAT: | 859,53560 Kč |

