
33538 | |
|---|---|
DigiKey Part Number | 1742-1389-ND |
Manufacturer | |
Manufacturer Product Number | 33538 |
Description | TOOL CASE NYLON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Nylon Tool Case Black/Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | - | |
Material | Nylon | |
Color | Black/Orange | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 287,52000 Kč | 2 287,52 Kč |
| Unit Price without VAT: | 2 287,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 767,89920 Kč |


