32910RCHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32910RCHT

DigiKey Part Number
1742-32910RCHT-ND
Manufacturer
Manufacturer Product Number
32910RCHT
Description
7 IN 1 IMPACT RATED FLIP SOCKET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Nut Driver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Nut Driver Set
Tip Type
Hex Socket
Includes
Bit Holder, Handle, Impact Driver
Features
7-in-1, Magnetic, Quick Connect, Ratcheting, Soft Grips
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 106,60000 Kč1 106,60 Kč
51 025,68200 Kč5 128,41 Kč
10992,67600 Kč9 926,76 Kč
25950,71920 Kč23 767,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 106,60000 Kč
Unit Price with VAT:1 338,98600 Kč