
32778 | |
|---|---|
DigiKey Part Number | 1742-1293-ND |
Manufacturer | |
Manufacturer Product Number | 32778 |
Description | BIT DBL ENDED SPANNER #10 #12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #10, #12 Spanner (Security) Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Spanner (Security) | |
Tip Size | #10, #12 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 5 | 109,90400 Kč | 549,52 Kč |
| 10 | 106,37600 Kč | 1 063,76 Kč |
| 25 | 104,78000 Kč | 2 619,50 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |


