Drift Pin 0.31" (7.9mm) DIA X 7.50" (190.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3260

DigiKey Part Number
3260KT-ND
Manufacturer
Manufacturer Product Number
3260
Description
11/16'' BARREL-TYPE DRIFT PIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Drift Pin 0.31" (7.9mm) DIA X 7.50" (190.5mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Drift Pin
Tip Diameter
0.31" (7.9mm)
Shaft Diameter
0.69" (17.5mm)
Length
7.50" (190.5mm)
Weight
0.6 lb (272.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,45000 Kč312,45 Kč
5289,52000 Kč1 447,60 Kč
10280,17600 Kč2 801,76 Kč
25268,32080 Kč6 708,02 Kč
Manufacturers Standard Package
Unit Price without VAT:312,45000 Kč
Unit Price with VAT:378,06450 Kč